The FLM5359-45F-E1 is a 6-pin Case IK RF transistor from Sumitomo. It has a maximum seated plane height of 5.5mm and is mounted using screws. The package dimensions are 24mm in length and 17.4mm in width. This transistor is suitable for use in various applications due to its compact Case IK package.
Sumitomo FLM5359-45F-E1 technical specifications.
| Package Family Name | Case IK |
| Package/Case | Case IK |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 24 |
| Package Width (mm) | 17.4 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM5359-45F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.