The FLM5359-8F-E1 is a 3-pin screw mount RF transistor from Sumitomo, packaged in a metal-ceramic case with a maximum height of 5.2mm. It has a pin count of 3 and is designed for through-hole mounting. The transistor is available in a case IB package with a length of 12.9mm and a width of 10.7mm.
Sign in to ask questions about the Sumitomo FLM5359-8F-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FLM5359-8F-E1 technical specifications.
| Package/Case | Case IB |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM5359-8F-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.