The FLM7179-8F-E1 is a 3-pin transistor from Sumitomo, packaged in a metal-ceramic case with a seated plane height of 5.2mm. It has a package length of 12.9mm and a width of 10.7mm. The transistor is designed for screw mounting. It is suitable for use in a variety of applications.
Sign in to ask questions about the Sumitomo FLM7179-8F-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FLM7179-8F-E1 technical specifications.
| Package/Case | Case IB |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM7179-8F-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.