Sign in to ask questions about the Sumitomo FLM8596-15F-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FLM8596-15F-E1 technical specifications.
| Channel Type | N |
| Material | GaAs |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM8596-15F-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.