The FLM8596-4F-E1 is a Case IA packaged transistor with 4 pins and a ceramic material. It has a maximum seated plane height of 3.2mm and a package length of 16.5mm. The transistor is mounted via screw and has a package width of 9.7mm.
Sumitomo FLM8596-4F-E1 technical specifications.
| Package Family Name | Case IA |
| Package/Case | Case IA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM8596-4F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.