Sumitomo FLU35XM-E1 technical specifications.
| Package/Case | XM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 1.7 |
| Seated Plane Height (mm) | 1.7 |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLU35XM-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.