Narrow Band Low Power Amplifier, 14000MHz Min, 14500MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |