Sumitomo FMM5057VF-E1 technical specifications.
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 8500MHz |
| Maximum Input VSWR | 2.6 |
| Maximum Output VSWR | 2(Typ) |
| Typical Power Gain | 26dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0508 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FMM5057VF-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.