Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumitomo FMM5117X-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FMM5117X-E1 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.08 |
| Package Width (mm) | 2.26 |
| Package Height (mm) | 0.11 |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FMM5117X-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.