RF Amp Module Single Power Amp 24GHz ±7V/10V
Sumitomo FMM5811GJ-1-E1 technical specifications.
| Package/Case | Case RF-K |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.75 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.8 |
| Package Material | Metal-Ceramic |
| Mounting | Surface Mount |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FMM5811GJ-1-E1 to view detailed technical specifications.
No datasheet is available for this part.