This 22uF electrolytic capacitor is rated for 100VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.9 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate over a temperature range of -55 to 105°C.
Sun Electronic Industries 100 CE 22 KX technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Ripple Current | 140mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.9@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100 CE 22 KX to view detailed technical specifications.
No datasheet is available for this part.