This 100VDC aluminum electrolytic capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a ripple current rating of 35 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Sun Electronic Industries 100CE4R7BS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100CE4R7BS to view detailed technical specifications.
No datasheet is available for this part.