This 100VDC aluminum electrolytic capacitor features a capacitance of 220uF with a 20% tolerance. It has a DC rated voltage of 100V and a ripple current of 1100. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 10000 hours. It measures 16 x 25 in size and has a radial termination style with a 7.5mm terminal pitch. The operating temperature range is -55 to 105 degrees Celsius.
Sun Electronic Industries 100ME220AX technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1100mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100ME220AX to view detailed technical specifications.
No datasheet is available for this part.