Cap Aluminum Lytic 39uF 100V 20% (8 X 20mm) Radial 3.5mm 400mA 4500h 105°C
Sun Electronic Industries 100ME39AX technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4500h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100ME39AX to view detailed technical specifications.
No datasheet is available for this part.