This 100V electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It operates within a temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 7.5mm pitch. It is designed for through-hole mounting.
Sun Electronic Industries 100ME470AX technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100ME470AX to view detailed technical specifications.
No datasheet is available for this part.