This 100VDC aluminum electrolytic capacitor features a capacitance of 47uF with a tolerance of 20%. It has a DC rated voltage of 100VDC and a ripple current of 420. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 5000 hours. It measures 10 X 16 in size and has a terminal pitch of 5. The capacitor is constructed with an aluminum cylindrical can and is suitable for through hole mounting.
Sun Electronic Industries 100ME47AX technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 420mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 100ME47AX to view detailed technical specifications.
No datasheet is available for this part.