This 100uF aluminum electrolytic capacitor is rated for 10VDC with a 20% tolerance. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications where a high capacitance value is required.
Sun Electronic Industries 10CE100C technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 76mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE100C to view detailed technical specifications.
No datasheet is available for this part.