Cap Aluminum Lytic 10uF 10V 20% (4 X 5.4mm) SMD 12mA 5000h 105°C T/R
Sun Electronic Industries 10CE10FN technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 12mA |
| Lifetime | 5000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE10FN to view detailed technical specifications.
No datasheet is available for this part.