The 10CE1500LX is a 10VDC electrolytic capacitor with a capacitance of 1500uF and 20% tolerance. It has a maximum impedance of 0.06 ohms at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature range of -40 to 105°C. It is a surface mount component with a cylindrical construction and a size of 12.5 x 13.5mm. The 10CE1500LX is a standard aluminum electrolytic capacitor suitable for general-purpose applications.
Sun Electronic Industries 10CE1500LX technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1100mA |
| Leakage Current | 150@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.06@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE1500LX to view detailed technical specifications.
No datasheet is available for this part.