This 22uF surface mount aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It can withstand a ripple current of 90 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a low ESR type. It operates between -55°C and 105°C and has a lifetime of 1000 hours.
Sun Electronic Industries 10CE22KX technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 90mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE22KX to view detailed technical specifications.
No datasheet is available for this part.