This 330uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features an ESR of 0.4 and a ripple current of 160. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 125°C.
Sun Electronic Industries 10CE330PC technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.4Ohm |
| Ripple Current | 160mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 10CE330PC to view detailed technical specifications.
No datasheet is available for this part.