This 33uF aluminum electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 50.
Sun Electronic Industries 10CE33BES technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 50mA |
| Size | 5 X 3.9mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE33BES to view detailed technical specifications.
No datasheet is available for this part.