This 33uF surface mount aluminum electrolytic capacitor has a voltage rating of 10VDC with a tolerance of 20%. It can withstand a ripple current of 30 and has a lifetime of 1000 hours. The capacitor measures 5 X 5.4mm in size and is constructed in a cylindrical form. It can operate between -55°C and 105°C.
Sun Electronic Industries 10CE33FS technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 30mA |
| Lifetime | 1000h |
| Size | 5 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE33FS to view detailed technical specifications.
No datasheet is available for this part.