Cap Aluminum Lytic 4700uF 10V 20% (16 X 16.5mm) SMD 1260mA 2000h 85°C Automotive T/R
Sun Electronic Industries 10CE4700BSA technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1260mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE4700BSA to view detailed technical specifications.
No datasheet is available for this part.