This 47uF aluminum electrolytic capacitor has a rated voltage of 10VDC with 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55°C to 105°C. It has a ripple current rating of 41 and a lifetime of 1000 hours.
Sun Electronic Industries 10CE47FS technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 41mA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE47FS to view detailed technical specifications.
No datasheet is available for this part.