This 680uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a maximum impedance of 0.09 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 105°C.
Sun Electronic Industries 10CE680LX technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 850mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.09@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CE680LX to view detailed technical specifications.
No datasheet is available for this part.