Cap Aluminum 33uF 10V 20% (4 X 5.4mm) SMD 32mA
Sun Electronic Industries 10CV33BSS technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 32mA |
| Size | 4 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CV33BSS to view detailed technical specifications.
No datasheet is available for this part.