Cap Aluminum 33uF 10V 20% (5 X 4.8mm) SMD 32mA 1000 hr
Sun Electronic Industries 10CV33FC technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 32mA |
| Lifetime | 1000h |
| Size | 5 X 4.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10CV33FC to view detailed technical specifications.
No datasheet is available for this part.