This 10V 1000uF electrolytic capacitor features a 20% tolerance and a low ESR of 0.028. It has a high ripple current rating of 1490 and a leakage current of 300uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in a wide range of applications, including power supplies and filtering circuits, and is rated for operation over the temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 10ME1000WGL technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.028Ohm |
| Ripple Current | 1490mA |
| Leakage Current | 300@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |