The 10V 1500uF 20% 8x20mm Through Hole Aluminum Electrolytic Capacitor from Sun Electronic Industries features a capacitance of 1500uF with a tolerance of 20% and a DC rated voltage of 10VDC. It has an equivalent series resistance (ESR) of 0.019 and a ripple current of 1870. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8x20mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 10ME1500WGL technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 1870mA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |