Cap Aluminum 1800uF 10V 20% (10 X 20mm) Radial 5mm 0.013 Ohm 2550mA 4000 hr
Sun Electronic Industries 10ME1800WG technical specifications.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.013Ohm |
| Ripple Current | 2550mA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10ME1800WG to view detailed technical specifications.
No datasheet is available for this part.