Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 1085mA 3000 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 10ME4700FA technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1085mA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |