Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.11 Ohm 580mA 3000 hr
Sun Electronic Industries 10ME470CX technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.11Ohm |
| Ripple Current | 580mA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10ME470CX to view detailed technical specifications.
No datasheet is available for this part.