Cap Aluminum 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1330mA 3000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1330mA |
| Lifetime | 3000h |
| Size | 18 X 35.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |