This 1000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.06 ohms at 20°C and 100kHz. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It can operate within a temperature range of -40°C to 105°C.
Sun Electronic Industries 16CE1000LX technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1100mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.06@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE1000LX to view detailed technical specifications.
No datasheet is available for this part.