The 16CE10BS is a surface mount aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor is designed to withstand a ripple current of 25 and has a leakage current of 3uA at 2 minutes. It is constructed with a cylindrical shape and has a size of 4 X 5.4. The 16CE10BS operates within a temperature range of -40 to 85 degrees Celsius.
Sun Electronic Industries 16CE10BS technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 25mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE10BS to view detailed technical specifications.
No datasheet is available for this part.