This 150uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features low ESR and a cylindrical construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Sun Electronic Industries 16CE150KX technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 300mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE150KX to view detailed technical specifications.
No datasheet is available for this part.