Cap Aluminum Lytic 27uF 16V 20% (5 X 6mm) SMD 170mA 2000h 105°C Automotive
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 16CE27LX technical specifications.
| Capacitance | 27uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 170mA |
| Leakage Current | 4.32@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.7@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |