This 330uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.17 ohms at 20°C and 100kHz. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Sun Electronic Industries 16CE330LX technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 600mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE330LX to view detailed technical specifications.
No datasheet is available for this part.