The 16CE33BS is a 16VDC rated, 33uF aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for surface mount applications. The capacitor has a cylindrical construction and a size of 6.3 x 5.4mm. It is rated for a lifetime of 2000 hours and has a leakage current of 5.28uA at 2 minutes. The ripple current is 57mA. It is manufactured by Sun Electronic Industries.
Sun Electronic Industries 16CE33BS technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 57mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE33BS to view detailed technical specifications.
No datasheet is available for this part.