Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 44mA
Sun Electronic Industries 16CE47BSS technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 44mA |
| Size | 5 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47BSS to view detailed technical specifications.
No datasheet is available for this part.