This 16VDC aluminum electrolytic capacitor has a capacitance of 47uF with a 20% tolerance. It is rated for a DC voltage of 16V and can handle a ripple current of 48. The capacitor is constructed in a cylindrical shape with a surface mount package. It operates within a temperature range of -55 to 105°C.
Sun Electronic Industries 16CE47FS technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 48mA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47FS to view detailed technical specifications.
No datasheet is available for this part.