This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It can withstand a ripple current of 155mA and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a low ESR type. It can operate within a temperature range of -55 to 105 degrees Celsius and is suitable for surface mount applications.
Sun Electronic Industries 16CE47GA technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 155mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47GA to view detailed technical specifications.
No datasheet is available for this part.