This 16VDC electrolytic capacitor has a capacitance of 47uF with a tolerance of 20%. It features a low ESR type and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is constructed in a cylindrical shape with a size of 6.3 X 6. The capacitor has a lifetime of 1000 hours and a maximum ripple current of 250.
Sun Electronic Industries 16CE47KX technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 250mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47KX to view detailed technical specifications.
No datasheet is available for this part.