The 16CE56LX is a 56uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.39 ohms at 20°C and 100kHz. This surface mount capacitor has a cylindrical construction and is suitable for operating temperatures between -40°C and 105°C.
Sun Electronic Industries 16CE56LX technical specifications.
| Capacitance | 56uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 250mA |
| Leakage Current | 8.96@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.39@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE56LX to view detailed technical specifications.
No datasheet is available for this part.