Cap Aluminum 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 740mA 2000 hr
Sun Electronic Industries 16ME1000HWN technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 740mA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.