Cap Aluminum 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 0.019 Ohm 1870mA 3000 hr
Sun Electronic Industries 16ME1000WGL technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.019Ohm |
| Ripple Current | 1870mA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16ME1000WGL to view detailed technical specifications.
No datasheet is available for this part.