The 16ME330WG is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.03 and a ripple current rating of 1140. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 3.5mm terminal pitch. It is designed for through-hole mounting and has a size of 8 x 11.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Sun Electronic Industries 16ME330WG technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.03Ohm |
| Ripple Current | 1140mA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16ME330WG to view detailed technical specifications.
No datasheet is available for this part.