Cap Aluminum 680uF 16V 20% (8 X 16mm) Radial 3.5mm 0.028 Ohm 1490mA 2000 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 16ME680WGL technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.028Ohm |
| Ripple Current | 1490mA |
| Lifetime | 2000h |
| Size | 8 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |