Cap Aluminum 100uF 16V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 150mA 1000 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 16MV100CZ technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 1.4Ohm |
| Ripple Current | 150mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.